MADP-042305-130600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-042305-130600

DigiKey Part Number
1465-MADP-042305-130600-ND
Manufacturer
Manufacturer Product Number
MADP-042305-130600
Description
RF DIODE PIN 80V 1W DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 80V 250 mA 1 W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
80V
Current - Max
250 mA
Capacitance @ Vr, F
0.22pF @ 40V, 1MHz
Resistance @ If, F
1.18Ohm @ 50mA, 1GHz
Power Dissipation (Max)
1 W
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100101,94940 Kč10 194,94 Kč
20098,32605 Kč19 665,21 Kč
30096,51070 Kč28 953,21 Kč
50094,50002 Kč47 250,01 Kč
70093,32441 Kč65 327,09 Kč
1 00092,19388 Kč92 193,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,94940 Kč
Unit Price with VAT:123,35877 Kč