RF Diode PIN - Single 150V 500 mA 6 W ODS-1072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-011034-10720T

DigiKey Part Number
1465-MADP-011034-10720TTR-ND - Tape & Reel (TR)
1465-MADP-011034-10720TCT-ND - Cut Tape (CT)
1465-MADP-011034-10720TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-011034-10720T
Description
RF DIODE PIN 150V 6W ODS-1072
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 150V 500 mA 6 W ODS-1072
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
150V
Current - Max
500 mA
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Power Dissipation (Max)
6 W
Operating Temperature
-65°C ~ 150°C
Package / Case
2-SMD, No Lead
Supplier Device Package
ODS-1072
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10177,34900 Kč1 773,49 Kč
25165,01080 Kč4 125,27 Kč
100154,20930 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500136,26456 Kč204 396,84 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč