
MADP-011029-14150T | |
|---|---|
DigiKey Part Number | 1465-1738-2-ND - Tape & Reel (TR) 1465-1738-1-ND - Cut Tape (CT) 1465-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011029-14150T |
Description | RF DIODE PIN 400V 7.5W 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 250 mA 7.5 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.4pF @ 50V, 1GHz | |
Resistance @ If, F | 1.9Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 62,10360 Kč | 1 552,59 Kč |
| 100 | 56,14450 Kč | 5 614,45 Kč |
| 250 | 53,65240 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,44386 Kč | 145 331,58 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


