
MADP-011028-14150T | |
|---|---|
DigiKey Part Number | 1465-1741-2-ND - Tape & Reel (TR) 1465-1741-1-ND - Cut Tape (CT) 1465-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011028-14150T |
Description | RF DIODE PIN 200V 4.3W 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mA 4.3 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 4.4Ohm @ 10mA, 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 4.3 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 6-WFDFN Exposed Pad |
Voltage - Peak Reverse (Max) 200V | Supplier Device Package 6-TDFN (1.5x1.2) |
Current - Max 250 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,45600 Kč | 794,56 Kč |
| 25 | 73,23280 Kč | 1 830,82 Kč |
| 100 | 66,38520 Kč | 6 638,52 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,52724 Kč | 172 581,72 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


