
MADP-011027-14150T | |
|---|---|
DigiKey Part Number | 1465-1740-2-ND - Tape & Reel (TR) 1465-1740-1-ND - Cut Tape (CT) 1465-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011027-14150T |
Description | RF DIODE PIN 100V 3.3W 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA 3.3 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.6Ohm @ 10mA, 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.3 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 6-WFDFN Exposed Pad |
Voltage - Peak Reverse (Max) 100V | Supplier Device Package 6-TDFN (1.5x1.2) |
Current - Max 250 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,09900 Kč | 790,99 Kč |
| 25 | 72,88840 Kč | 1 822,21 Kč |
| 100 | 66,06600 Kč | 6 606,60 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,24356 Kč | 171 730,68 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |







