RF Diode PIN - Single 100V 150 mA SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007455-12790T

DigiKey Part Number
1465-1327-2-ND - Tape & Reel (TR)
1465-1327-1-ND - Cut Tape (CT)
1465-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007455-12790T
Description
RF DIODE PIN 100V SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 150 mA SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 426
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,36100 Kč353,61 Kč
2532,25280 Kč806,32 Kč
10028,84500 Kč2 884,50 Kč
25027,22096 Kč6 805,24 Kč
50026,66536 Kč13 332,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,43908 Kč73 317,24 Kč
6 00023,95175 Kč143 710,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč