SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007437-0287FT

DigiKey Part Number
1465-MADP-007437-0287FTTR-ND - Tape & Reel (TR)
1465-MADP-007437-0287FTCT-ND - Cut Tape (CT)
1465-MADP-007437-0287FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007437-0287FT
Description
RF DIODE PIN 200V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 200V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
200V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
6Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,95000 Kč39,95 Kč
1029,35700 Kč293,57 Kč
2526,72320 Kč668,08 Kč
10023,83740 Kč2 383,74 Kč
25022,45968 Kč5 614,92 Kč
50021,62908 Kč10 814,54 Kč
1 00020,94561 Kč20 945,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,10123 Kč60 303,69 Kč
6 00019,68803 Kč118 128,18 Kč
9 00019,48121 Kč175 330,89 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95000 Kč
Unit Price with VAT:48,33950 Kč