
MADP-007167-12250T | |
|---|---|
DigiKey Part Number | 1465-MADP-007167-12250T-ND |
Manufacturer | |
Manufacturer Product Number | MADP-007167-12250T |
Description | RF DIODE PIN 200V SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 10 mA SOT-25-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 58,52983 Kč | 351 178,98 Kč |
| Unit Price without VAT: | 58,52983 Kč |
|---|---|
| Unit Price with VAT: | 70,82109 Kč |


