
MADL-011008-14120T | |
|---|---|
DigiKey Part Number | 1465-1325-2-ND - Tape & Reel (TR) 1465-1325-1-ND - Cut Tape (CT) 1465-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADL-011008-14120T |
Description | RF DIODE PIN 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 6-DFN (1.6x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 59,39920 Kč | 1 484,98 Kč |
| 100 | 54,65360 Kč | 5 465,36 Kč |
| 250 | 51,80880 Kč | 12 952,20 Kč |
| 500 | 49,79844 Kč | 24 899,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,90400 Kč | 47 904,00 Kč |
| 2 000 | 46,11906 Kč | 92 238,12 Kč |
| 3 000 | 45,12337 Kč | 135 370,11 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

