
MACP-011014 | |
|---|---|
DigiKey Part Number | 1465-1716-2-ND - Tape & Reel (TR) 1465-1716-1-ND - Cut Tape (CT) 1465-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011014 |
Description | RF DIR COUPLER 5MHZ-1.5GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.5GHz 500mW 6-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.5GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.93dB | |
Power - Max | 500mW | |
Isolation | 27dB | |
Return Loss | 22dB | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 50 | 47,48900 Kč | 2 374,45 Kč |
| 100 | 46,03810 Kč | 4 603,81 Kč |
| 250 | 44,17224 Kč | 11 043,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 41,66983 Kč | 37 502,85 Kč |
| 1 800 | 40,36679 Kč | 72 660,22 Kč |
| 2 700 | 39,62081 Kč | 106 976,19 Kč |
| 4 500 | 38,69815 Kč | 174 141,67 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

