
| MABT-011000-14230P | |
|---|---|
| DigiKey Part Number | 1465-1743-2-ND - Tape & Reel (TR) 1465-1743-1-ND - Cut Tape (CT) 1465-1743-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MABT-011000-14230P | 
| Description | IC BIAS NETWORK 2-18GHZ DIE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | RF IC Bias Network 2GHz ~ 18GHz Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MACOM Technology Solutions | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Bias Network | |
| Frequency | 2GHz ~ 18GHz | |
| RF Type | - | |
| Secondary Attributes | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Die | |
| Supplier Device Package | Die | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 465,43000 Kč | 465,43 Kč | 
| 10 | 372,82300 Kč | 3 728,23 Kč | 
| 25 | 349,66560 Kč | 8 741,64 Kč | 
| 100 | 324,22820 Kč | 32 422,82 Kč | 
| 250 | 312,10332 Kč | 78 025,83 Kč | 
| 500 | 310,80002 Kč | 155 400,01 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 277,50003 Kč | 832 500,09 Kč | 
| Unit Price without VAT: | 465,43000 Kč | 
|---|---|
| Unit Price with VAT: | 563,17030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic