Image for MABA-009250-CT0068 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-009250-CT0068

DigiKey Part Number
1465-MABA-009250-CT0068-ND
Manufacturer
Manufacturer Product Number
MABA-009250-CT0068
Description
2:1 FLUX COUPLED TRANSFORMER 3-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 300MHz 2:1 6-SMD (5 Leads), Flat Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
3MHz ~ 300MHz
Impedance - Unbalanced/Balanced
2:1
Phase Difference
-
Insertion Loss (Max)
1.6dB
Return Loss (Min)
-
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00033,74863 Kč67 497,26 Kč
Unit Price without VAT:33,74863 Kč
Unit Price with VAT:40,83584 Kč