RF Balun 1MHz ~ 350MHz 1:4 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-007237-ETC410

DigiKey Part Number
1465-1794-2-ND - Tape & Reel (TR)
1465-1794-1-ND - Cut Tape (CT)
1465-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-007237-ETC410
Description
BALUN 1MHZ-350MHZ 1:4 6SMD FLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 1MHz ~ 350MHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz ~ 350MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1056,59000 Kč565,90 Kč
2554,34280 Kč1 358,57 Kč
5052,68820 Kč2 634,41 Kč
10051,07130 Kč5 107,13 Kč
25048,99756 Kč12 249,39 Kč
50047,47648 Kč23 738,24 Kč
1 00045,99507 Kč45 995,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,55335 Kč89 106,70 Kč
4 00043,15105 Kč172 604,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč