
MAAVSS0001TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1298-2-ND - Tape & Reel (TR) 1465-1298-1-ND - Cut Tape (CT) 1465-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAVSS0001TR-3000 |
Description | RF ATTENUATOR 42DB 50OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 42dB 1.8 GHz ~ 2.5 GHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 42dB | |
Frequency Range | 1.8 GHz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 61,76100 Kč | 617,61 Kč |
| 25 | 58,36760 Kč | 1 459,19 Kč |
| 100 | 53,70490 Kč | 5 370,49 Kč |
| 250 | 50,90564 Kč | 12 726,41 Kč |
| 500 | 48,92946 Kč | 24 464,73 Kč |
| 1 000 | 47,06591 Kč | 47 065,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,68161 Kč | 113 044,83 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |






