
MAAP-118260-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-118260-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-118260-TR0500 |
Description | 18-26GHZ, 1.0W, 5MM 24L QFN,T&R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 18GHz ~ 26GHz 24-PQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 18GHz ~ 26GHz | |
P1dB | 29dBm | |
Gain | 25.5dB | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 662mA | |
Test Frequency | 20GHz ~ 24GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 563,89122 Kč | 281 945,61 Kč |
| Unit Price without VAT: | 563,89122 Kč |
|---|---|
| Unit Price with VAT: | 682,30838 Kč |


