
MAAP-011341-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011341-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011341-DIE |
Description | AMPLIFIER, PA, 27-31.5 GHZ, 0.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 31.5GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27GHz ~ 31.5GHz | |
P1dB | 26.5dBm | |
Gain | 27dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | - | |
Test Frequency | 27GHz ~ 31.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 341,42579 Kč | 41 312,52 Kč |
| Unit Price without VAT: | 341,42579 Kč |
|---|---|
| Unit Price with VAT: | 413,12521 Kč |


