
MAAP-011327-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011327-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011327-DIE |
Description | POWER AMPLIFIER, 1 MHZ-22 GHZ,1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1MHz ~ 22GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1MHz ~ 22GHz | |
P1dB | 30dBm | |
Gain | 13dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 10V | |
Current - Supply | 500mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 930,69720 Kč | 246 534,86 Kč |
| Unit Price without VAT: | 4 930,69720 Kč |
|---|---|
| Unit Price with VAT: | 5 966,14361 Kč |


