
MAAP-011317-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011317-TR0500TR-ND - Tape & Reel (TR) 1465-MAAP-011317-TR0500CT-ND - Cut Tape (CT) 1465-MAAP-011317-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011317-TR0500 |
Description | IC AMP VSAT 27.5GHZ-31GHZ 32AQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 31GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27.5GHz ~ 31GHz | |
P1dB | 35.5dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 1.7A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,54000 Kč | 1 631,54 Kč |
| 10 | 1 433,49100 Kč | 14 334,91 Kč |
| 25 | 1 373,74800 Kč | 34 343,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 175,48820 Kč | 587 744,10 Kč |
| Unit Price without VAT: | 1 631,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,16340 Kč |




