
MAAP-011139-DIE | |
|---|---|
DigiKey Part Number | 1465-1733-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011139-DIE |
Description | IC RF AMP VSAT 29GHZ-31GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 29GHz ~ 31GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 29GHz ~ 31GHz | |
P1dB | 36.5dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 358,48280 Kč | 117 924,14 Kč |
| Unit Price without VAT: | 2 358,48280 Kč |
|---|---|
| Unit Price with VAT: | 2 853,76419 Kč |

