Image for MAAM-011337-TR1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011337-TR1000

DigiKey Part Number
1465-MAAM-011337-TR1000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAM-011337-TR1000
Description
LO BUFFER AMP, 27-42GHZ,2MM, T&R
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 27GHz ~ 42GHz 8-PDFN (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
27GHz ~ 42GHz
P1dB
20dBm
Gain
23.5dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
5V
Current - Supply
-
Test Frequency
27GHz ~ 42GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVFDFN
Supplier Device Package
8-PDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000721,84258 Kč721 842,58 Kč
Manufacturers Standard Package
Unit Price without VAT:721,84258 Kč
Unit Price with VAT:873,42952 Kč