
MAAM-011109-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAM-011109-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011109-DIE |
Description | AMPLIFIER,ULTRA WIDE-BAND DC-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 50GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 50GHz | |
P1dB | 21dBm | |
Gain | 15.5dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 190mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 089,61180 Kč | 208 961,18 Kč |
| Unit Price without VAT: | 2 089,61180 Kč |
|---|---|
| Unit Price with VAT: | 2 528,43028 Kč |

