
MAAM-011101-001SMB | |
|---|---|
DigiKey Part Number | 1465-1537-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011101-001SMB |
Description | EVAL BOARD FOR MAAM-011101-TR100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAM-011101 - Amplifier 4GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAM-011101 |
Packaging Box | RF Frequency 4GHz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 4GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 144,54000 Kč | 13 144,54 Kč |
| Unit Price without VAT: | 13 144,54000 Kč |
|---|---|
| Unit Price with VAT: | 15 904,89340 Kč |


