
MAAM-009286-001SMB | |
|---|---|
DigiKey Part Number | 1465-1529-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-009286-001SMB |
Description | EVAL BOARD FOR MAAM-009286-TR300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAM-009286 - Amplifier 250MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAM-009286 |
Packaging Box | RF Frequency 250MHz ~ 4GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 250MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16 058,73600 Kč | 80 293,68 Kč |
| Unit Price without VAT: | 16 058,73600 Kč |
|---|---|
| Unit Price with VAT: | 19 431,07056 Kč |



