RF Amplifier IC Radar 2GHz ~ 20GHz 32-PQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011182-TR0500

DigiKey Part Number
1465-MAAL-011182-TR0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAL-011182-TR0500
Description
AMPLIFIER, 5MM, 32LD PQFN, LNA,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz 32-PQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
15dBm
Gain
14.5dB
Noise Figure
4dB
RF Type
Radar
Voltage - Supply
5V
Current - Supply
-
Test Frequency
2GHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 457,29096 Kč1 228 645,48 Kč
Unit Price without VAT:2 457,29096 Kč
Unit Price with VAT:2 973,32206 Kč