
MAAL-011141-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAL-011141-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011141-DIE |
Description | DISTRIBUTED AMPLIFIER,BARE DIE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 28GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 17dBm | |
Gain | 18.5dB | |
Noise Figure | 2.5dB | |
RF Type | Radar | |
Voltage - Supply | 5V ~ 6V | |
Current - Supply | 10mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3 710,33967 Kč | 222 620,38 Kč |
| Unit Price without VAT: | 3 710,33967 Kč |
|---|---|
| Unit Price with VAT: | 4 489,51100 Kč |

