
MAAL-009053-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1256-2-ND - Tape & Reel (TR) 1465-1256-1-ND - Cut Tape (CT) 1465-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-009053-TR3000 |
Description | IC RF AMP 800MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 800MHz ~ 3GHz SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 800MHz ~ 3GHz | |
P1dB | 18.5dBm | |
Gain | 14dB | |
Noise Figure | 1.4dB | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,73200 Kč | 367,32 Kč |
| 25 | 34,68200 Kč | 867,05 Kč |
| 100 | 31,85920 Kč | 3 185,92 Kč |
| 250 | 30,16380 Kč | 7 540,95 Kč |
| 500 | 28,96438 Kč | 14 482,19 Kč |
| 1 000 | 27,83420 Kč | 27 834,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,17385 Kč | 78 521,55 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |


