
MAADSS0016TR-3000 | |
|---|---|
DigiKey Part Number | 1465-MAADSS0016TR-3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAADSS0016TR-3000 |
Description | ATTENUATOR,ED PHEMT,3MMPQFN-16LD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB ~ 32dB 50 MHz ~ 4 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 30dB ~ 32dB | |
Frequency Range | 50 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 129,87452 Kč | 389 623,56 Kč |
| Unit Price without VAT: | 129,87452 Kč |
|---|---|
| Unit Price with VAT: | 157,14817 Kč |





