
MAADSS0008SMB | |
---|---|
DigiKey Part Number | 1465-1509-ND |
Manufacturer | |
Manufacturer Product Number | MAADSS0008SMB |
Description | EVAL BOARD FOR MAADSS0008TR-3000 |
Customer Reference | |
Detailed Description | MAADSS0008 - Attenuator 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAADSS0008 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 018,75000 Kč | 13 018,75 Kč |
Unit Price without VAT: | 13 018,75000 Kč |
---|---|
Unit Price with VAT: | 15 752,68750 Kč |