
MAAD-000523-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAD-000523-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-000523-TR1000 |
Description | ATTENUATOR,SERIES PARALLEL 6BT,4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 700 MHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 700 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 150,51634 Kč | 150 516,34 Kč |
| Unit Price without VAT: | 150,51634 Kč |
|---|---|
| Unit Price with VAT: | 182,12477 Kč |



