
MA4SW410B-1 | |
|---|---|
DigiKey Part Number | 1465-1054-ND |
Manufacturer | |
Manufacturer Product Number | MA4SW410B-1 |
Description | IC RF SWITCH SP4T 18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 18 GHz Die |
Datasheet | Datasheet |
Category | Frequency Range 2GHz ~ 18GHz |
Manufacturer MACOM Technology Solutions | Isolation 35dB |
Series | Insertion Loss 1.4dB |
Packaging Tray | Test Frequency 18GHz |
Part Status Active | Operating Temperature -65°C ~ 125°C |
RF Type General Purpose | Package / Case Die |
Topology Reflective | Supplier Device Package Die |
Circuit SP4T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 672,28080 Kč | 41 807,02 Kč |
| 50 | 1 620,74320 Kč | 81 037,16 Kč |
| 75 | 1 594,93813 Kč | 119 620,36 Kč |
| 125 | 1 566,34496 Kč | 195 793,12 Kč |
| Unit Price without VAT: | 1 672,28080 Kč |
|---|---|
| Unit Price with VAT: | 2 023,45977 Kč |





