RF Switch IC General Purpose SP3T Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SW310

DigiKey Part Number
1465-1051-ND
Manufacturer
Manufacturer Product Number
MA4SW310
Description
IC RF SWITCH SP3T 20GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 20 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP3T
Frequency Range
50MHz ~ 20GHz
Isolation
42dB
Insertion Loss
0.9dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50433,61700 Kč21 680,85 Kč
100419,39100 Kč41 939,10 Kč
150412,26493 Kč61 839,74 Kč
250404,37108 Kč101 092,77 Kč
350399,75811 Kč139 915,34 Kč
500395,31926 Kč197 659,63 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61700 Kč
Unit Price with VAT:524,67657 Kč