RF Switch IC General Purpose SPDT Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4SW210

DigiKey Part Number
1465-1049-ND
Manufacturer
Manufacturer Product Number
MA4SW210
Description
IC RF SWITCH SPDT 20GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 20 GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 20GHz
Manufacturer
MACOM Technology Solutions
Isolation
42dB
Series
Insertion Loss
0.7dB
Packaging
Tray
Test Frequency
20GHz
Part Status
Active
Operating Temperature
-65°C ~ 125°C
RF Type
General Purpose
Package / Case
Die
Topology
Reflective
Supplier Device Package
Die
Circuit
SPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50253,30300 Kč12 665,15 Kč
100244,17100 Kč24 417,10 Kč
150239,59840 Kč35 939,76 Kč
250234,53088 Kč58 632,72 Kč
350231,56954 Kč81 049,34 Kč
500228,72156 Kč114 360,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,30300 Kč
Unit Price with VAT:306,49663 Kč