
MA4SPS502 | |
|---|---|
DigiKey Part Number | 1465-MA4SPS502-ND |
Manufacturer | |
Manufacturer Product Number | MA4SPS502 |
Description | RF DIODE PIN 275V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 275V 600 mA 3 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 275V | |
Current - Max | 600 mA | |
Capacitance @ Vr, F | 0.2pF @ 40V, 1MHz | |
Resistance @ If, F | 2.2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 182,76030 Kč | 18 276,03 Kč |
| 200 | 176,86525 Kč | 35 373,05 Kč |
| 300 | 173,91300 Kč | 52 173,90 Kč |
| 500 | 170,64182 Kč | 85 320,91 Kč |
| 700 | 168,72959 Kč | 118 110,71 Kč |
| 1 000 | 166,89072 Kč | 166 890,72 Kč |
| Unit Price without VAT: | 182,76030 Kč |
|---|---|
| Unit Price with VAT: | 221,13996 Kč |


