
MA4PK2000 | |
|---|---|
DigiKey Part Number | 1465-MA4PK2000-ND |
Manufacturer | |
Manufacturer Product Number | MA4PK2000 |
Description | DIODE,PIN,CERAMIC_PKG,SI,ODS1027 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 2000V 25 A |
Datasheet | Datasheet |
Category | Current - Max 25 A |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 3.2pF @ 100V, 1MHz |
Series | Resistance @ If, F 200mOhm @ 500mA, 4MHz |
Packaging Tray | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Package / Case 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 2000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 751,71000 Kč | 3 751,71 Kč |
| 10 | 3 189,23900 Kč | 31 892,39 Kč |
| 25 | 3 048,80880 Kč | 76 220,22 Kč |
| Unit Price without VAT: | 3 751,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 539,56910 Kč |









