SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7447ST-287T

DigiKey Part Number
1465-MA4P7447ST-287TTR-ND - Tape & Reel (TR)
1465-MA4P7447ST-287TCT-ND - Cut Tape (CT)
1465-MA4P7447ST-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7447ST-287T
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
1.2pF @ 20V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,39000 Kč51,39 Kč
1038,13700 Kč381,37 Kč
2534,84600 Kč871,15 Kč
10031,22150 Kč3 122,15 Kč
25029,49208 Kč7 373,02 Kč
50028,45012 Kč14 225,06 Kč
1 00027,59250 Kč27 592,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,53313 Kč79 599,39 Kč
6 00026,01475 Kč156 088,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,39000 Kč
Unit Price with VAT:62,18190 Kč