
MA4P7433-1141T | |
|---|---|
DigiKey Part Number | 1465-1238-2-ND - Tape & Reel (TR) 1465-1238-1-ND - Cut Tape (CT) 1465-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7433-1141T |
Description | RF DIODE PIN 75V 200MW SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 150 mA 200 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 250 | 20,80312 Kč | 5 200,78 Kč |
| 500 | 20,56124 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,58722 Kč | 55 761,66 Kč |
| 6 000 | 18,19897 Kč | 109 193,82 Kč |
| 9 000 | 18,00453 Kč | 162 040,77 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


