
MA4P7001F-1072T | |
|---|---|
DigiKey Part Number | 1465-1233-2-ND - Tape & Reel (TR) 1465-1233-1-ND - Cut Tape (CT) 1465-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7001F-1072T |
Description | RF DIODE PIN 100V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 900mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,41080 Kč | 2 585,27 Kč |
| 100 | 94,26630 Kč | 9 426,63 Kč |
| 250 | 94,13152 Kč | 23 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 84,02909 Kč | 126 043,63 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |



