RF Diode PIN - Single 200V 7.5 W SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P4002F-1091T

DigiKey Part Number
1465-1126-2-ND - Tape & Reel (TR)
1465-1126-1-ND - Cut Tape (CT)
1465-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P4002F-1091T
Description
RF DIODE PIN 200V 7.5W SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 7.5 W SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
7.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Package / Case
2-SMD, No Lead
Diode Type
PIN - Single
Supplier Device Package
SMD
Voltage - Peak Reverse (Max)
200V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1702,59000 Kč702,59 Kč
10569,48700 Kč5 694,87 Kč
25536,23840 Kč13 405,96 Kč
100520,13520 Kč52 013,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500471,79650 Kč235 898,25 Kč
Manufacturers Standard Package
Unit Price without VAT:702,59000 Kč
Unit Price with VAT:850,13390 Kč