MA4Pxxx-13x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P303-134

DigiKey Part Number
1465-1037-ND
Manufacturer
Manufacturer Product Number
MA4P303-134
Description
RF DIODE PIN 200V DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.15pF @ 10V, 10MHz
Resistance @ If, F
1.5Ohm @ 10mA, 500MHz
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10054,91410 Kč5 491,41 Kč
20052,75200 Kč10 550,40 Kč
30051,66813 Kč15 500,44 Kč
50050,46734 Kč25 233,67 Kč
70049,76554 Kč34 835,88 Kč
1 00049,09089 Kč49 090,89 Kč
2 50047,63754 Kč119 093,85 Kč
Manufacturers Standard Package
Unit Price without VAT:54,91410 Kč
Unit Price with VAT:66,44606 Kč