
MA4P1250NM-1072T | |
|---|---|
DigiKey Part Number | 1465-1225-2-ND - Tape & Reel (TR) 1465-1225-1-ND - Cut Tape (CT) 1465-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P1250NM-1072T |
Description | RF DIODE PIN 100V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 6 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 750mOhm @ 50mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 225,51900 Kč | 2 255,19 Kč |
| 25 | 210,33280 Kč | 5 258,32 Kč |
| 100 | 195,01050 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 174,96905 Kč | 262 453,58 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |



