
MA4L021-134 | |
|---|---|
DigiKey Part Number | 1465-1031-ND |
Manufacturer | |
Manufacturer Product Number | MA4L021-134 |
Description | RF DIODE PIN 35V CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Resistance @ If, F | 2.1Ohm @ 10mA, 500MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,12060 Kč | 10 012,06 Kč |
| 200 | 96,55025 Kč | 19 310,05 Kč |
| 300 | 94,76300 Kč | 28 428,90 Kč |
| 500 | 92,78228 Kč | 46 391,14 Kč |
| 700 | 91,62397 Kč | 64 136,78 Kč |
| 1 000 | 90,51109 Kč | 90 511,09 Kč |
| Unit Price without VAT: | 100,12060 Kč |
|---|---|
| Unit Price with VAT: | 121,14593 Kč |


