
MA46H071-1056 | |
|---|---|
DigiKey Part Number | 1465-MA46H071-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA46H071-1056 |
Description | DIODE VARACTOR 20V SGL ODS-1056 |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount ODS-1056 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 1.1pF @ 4V, 1MHz | |
Capacitance Ratio | 6.4 | |
Capacitance Ratio Condition | C0/C20 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 4500 @ 4V, 1MHz | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1056 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,32000 Kč | 792,32 Kč |
| 10 | 644,95100 Kč | 6 449,51 Kč |
| 50 | 585,95620 Kč | 29 297,81 Kč |
| 100 | 567,69320 Kč | 56 769,32 Kč |
| 250 | 548,40892 Kč | 137 102,23 Kč |
| Unit Price without VAT: | 792,32000 Kč |
|---|---|
| Unit Price with VAT: | 958,70720 Kč |

