CMPA901A035F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA901A035F

DigiKey Part Number
1465-CMPA901A035F-ND
Manufacturer
Manufacturer Product Number
CMPA901A035F
Description
IC RF AMP 9GHZ-10GHZ 440213
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 9GHz ~ 10GHz 440213
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
9GHz ~ 10GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
28V
Current - Supply
-
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
440213
Supplier Device Package
440213
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120 813,75000 Kč20 813,75 Kč
1018 610,79300 Kč186 107,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20 813,75000 Kč
Unit Price with VAT:25 184,63750 Kč