
CMPA601C025F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA601C025F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA601C025F-AMP |
Description | AMPLIFIER, 6.0-12.0GHZ, CMPA601C |
Customer Reference | |
Detailed Description | CMPA601C025F GaN Amplifier 6GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA601C025F | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 371,25000 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 39 371,25000 Kč |
|---|---|
| Unit Price with VAT: | 47 639,21250 Kč |


