


CMPA1D1J001S | |
|---|---|
DigiKey Part Number | 1465-CMPA1D1J001S-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1D1J001S |
Description | MMIC, GAN HEMT, G28V5-1C, 1W, 12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 13GHz ~ 18GHz 20-QFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | CMPA1D1J001S Models |
Category | Gain 24dB |
Manufacturer MACOM Technology Solutions | RF Type Radar |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Frequency 13GHz ~ 18GHz | Supplier Device Package 20-QFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 037,65000 Kč | 2 037,65 Kč |
| 10 | 1 792,55700 Kč | 17 925,57 Kč |
| 25 | 1 707,77560 Kč | 42 694,39 Kč |
| 100 | 1 591,72610 Kč | 159 172,61 Kč |
| Unit Price without VAT: | 2 037,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 465,55650 Kč |



