
CGHV96130F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV96130F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96130F-AMP |
Description | RF MOSFET HEMT 40V 440217 |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1 A 8.4GHz ~ 9.6GHz 13.8dB 130W 440217 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 8.4GHz ~ 9.6GHz | |
Gain | 13.8dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 130W | |
Voltage - Rated | 120 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440217 | |
Supplier Device Package | 440217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 649,13000 Kč | 38 649,13 Kč |
| Unit Price without VAT: | 38 649,13000 Kč |
|---|---|
| Unit Price with VAT: | 46 765,44730 Kč |


