
CGHV96100F2-AMP | |
|---|---|
DigiKey Part Number | 1465-CGHV96100F2-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96100F2-AMP |
Description | CGHV96100F2 DEV BOARD WITH HEMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CGHV96100F2 GaN Transistor 8.4GHz ~ 9.6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 8.4GHz ~ 9.6GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part CGHV96100F2 |
Packaging Box | RF Frequency 8.4GHz ~ 9.6GHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 138,33000 Kč | 48 138,33 Kč |
| Unit Price without VAT: | 48 138,33000 Kč |
|---|---|
| Unit Price with VAT: | 58 247,37930 Kč |


