
CGHV27030S-AMP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV27030S-AMP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV27030S-AMP4 |
Description | CGHV27030S DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CGHV27030S GaN Transistor 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transistor | |
Frequency | 1.8GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV27030S | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 281,24000 Kč | 13 281,24 Kč |
| Unit Price without VAT: | 13 281,24000 Kč |
|---|---|
| Unit Price with VAT: | 16 070,30040 Kč |


