
CGHV1J070D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV1J070D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV1J070D-GP4 |
Description | RF MOSFET HEMT 40V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 360 mA 18GHz 17dB 70W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 18GHz | |
Gain | 17dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 360 mA | |
Power - Output | 70W | |
Voltage - Rated | 100 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14 321,39200 Kč | 143 213,92 Kč |
| Unit Price without VAT: | 14 321,39200 Kč |
|---|---|
| Unit Price with VAT: | 17 328,88432 Kč |


