
CGHV1F006S-AMP3 | |
|---|---|
DigiKey Part Number | 1465-CGHV1F006S-AMP3-ND |
Manufacturer | |
Manufacturer Product Number | CGHV1F006S-AMP3 |
Description | DEMO HEMT TRANS AMP3 CGHV1F006S |
Customer Reference | |
Detailed Description | CGHV1F006 - Transistor (GaN HEMT) 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Manufacturer MACOM Technology Solutions | Utilized IC / Part CGHV1F006 |
Packaging Bulk | RF Frequency 0Hz ~ 18GHz |
Part Status Active | Function Transistor (GaN HEMT) |
Type HEMT | Base Product Number |
Frequency 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 039,54000 Kč | 27 039,54 Kč |
| Unit Price without VAT: | 27 039,54000 Kč |
|---|---|
| Unit Price with VAT: | 32 717,84340 Kč |


